| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-2 |
2-2176348-2
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 3K3 5% General Purpose Resistor. With a power rating of 0.75W and a resistance of 3.3 KΩ, this surface-mount component ensures reliable performance in various electronic applications. Operating at a rated voltage of 200V, it offers stable functionality while its compact 5 x 2.5 x 0.55mm dimensions make it ideal for space-constrained designs. Featuring a thick film element and solder termination, it guarantees efficient connectivity. With RoHS compliance, it meets environmental standards, making it a responsible choice for your projects. Trust this Surface Mount Resistor for consistent, high-quality results in your circuit designs.

