| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-3 |
2-2176348-3
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 4K7 5% resistor, a reliable and high-quality component designed for surface mount applications. With a power rating of .75 W and a resistance of 4.7 KΩ, this thick film resistor ensures efficient performance in a compact 5 x 2.5 x .55 mm package. Featuring a rated voltage of 200 V and solder termination type, it's suitable for a variety of circuit designs. Compliant with RoHS standards, this general-purpose resistor guarantees both functionality and eco-friendliness. Trust in its precision and durability for your next project.

