| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-4 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-4 |
2-2176348-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 6K8 5% resistor, a compact and reliable solution for your electronic projects. This general-purpose component, featuring a thick film element and surface mount termination, offers a resistance of 6.8 KΩ and a power rating of .75 W, making it suitable for a wide range of applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures stability and accuracy in your designs. Measuring 5 x 2.5 x .55 mm, this resistor is easy to integrate, and its solder termination type facilitates secure installation. RoHS compliant and meticulously crafted, this component guarantees quality and performance, meeting the demands of modern electronics. Elevate your projects with the reliability and precision of our Surface Mount Resistor.

