| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-5 |
2-2176348-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 10K 5% Thick Film General Purpose Resistor. Designed for precise resistance of 10 KΩ and a power rating of .75 W, it efficiently handles voltages up to 200 V. With surface mount mounting style and solder termination, installation is convenient. Measuring just 5 x 2.5 x .55 mm, it's compact yet reliable. Ideal for various applications, this resistor ensures stability and accuracy in electronic systems. Trust in its quality for consistent performance. Non-RoHS compliant.

