| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-6 |
2-2176348-6
Specifications
Detailed Description
Enhance your electronic circuits with the CRGCQ 2010 15K 5% Thick Film General Purpose Resistor. With a power rating of 0.75W and a resistance of 15 KΩ, this surface mount component guarantees reliable performance in various applications. Operating at a rated voltage of 200V, it offers stable functionality while its solder termination ensures easy installation. Measuring 5 x 2.5 x 0.55 mm, this compact resistor is perfect for space-constrained designs. RoHS compliant and featuring a tolerance of 5%, it meets environmental standards without compromising on quality. Trust in this Surface Mount Resistor for efficient and precise circuitry.

