| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176349-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176349-0 |
2-2176349-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 390R 1% General Purpose Resistor. This high-quality surface mount component, with a power rating of 1W and a resistance of 390Ω, is designed for optimal performance in a variety of applications. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element ensures reliable operation. With a tolerance of 1% and a maximum rated voltage of 200V, this resistor guarantees precision and durability. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and environmental responsibility. Upgrade your circuit designs with the Surface Mount Resistors, a essential for any electronics enthusiast or professional.

