| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176349-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176349-2 |
2-2176349-2
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 560R 1% resistor, designed for precision in a compact 2512 size. With a power rating of 1W and a resistance of 560Ω, it ensures reliable operation even under high voltage conditions (up to 200V). Featuring a surface mount termination type, installation is a breeze, making it ideal for a wide range of applications. This general purpose resistor, built with thick film technology, offers a tolerance of 1% for accurate signal control. RoHS compliance guarantees environmental responsibility. Elevate your electronic designs with the quality and efficiency of our Surface Mount Resistors.

