| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176349-4 |
| Size Code: | 2512 |
| Tolerance: | 1% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 820 Ω |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176349-4 |
2-2176349-4
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 2512 resistor, designed for optimal performance in a compact 2512 size format. This 1W thick film resistor boasts a precise 1% tolerance, ensuring accurate resistance of 820 ohms. With a rated voltage of 200V, it guarantees reliable operation even in demanding applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 6.35 x 3.2 x 0.55 mm save valuable board space. RoHS compliant and suitable for general purpose use, this resistor is a versatile component for a wide range of electronic projects. Trust in its quality and efficiency for your next design endeavor.

