| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176349-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176349-7 |
2-2176349-7
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2512 1K5 1% Surface Mount Resistor, designed for precision performance. With a power rating of 1 W and a resistance of 1.5 KΩ, this general-purpose component is ideal for a wide range of applications. Featuring a compact 2512 size and two solder terminations, it ensures easy installation on PCBs. The thick film element guarantees reliable operation, while the 1% tolerance level offers accurate resistance values. Rated for up to 200 V, it can handle high voltage requirements with ease. Whether you're a professional electronics engineer or a DIY enthusiast, this resistor is a must-have for your projects. Upgrade your setup with this high-quality, RoHS-compliant component and experience seamless performance.

