| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-0 |
2-2176350-0
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 1K5 5% Surface Mount Resistor. With a power rating of 1 W and a resistance of 1.5 KΩ, this general purpose resistor is perfect for a wide range of applications. Its compact 2512 size and solder termination make it easy to install, while its thick film element ensures durability and reliability. Operating at a rated voltage of 200 V, it provides stable performance even in demanding conditions. RoHS compliant, it meets international standards for environmental responsibility. Trust in our Surface Mount Resistors for high-quality, efficient solutions in your designs.

