| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-2 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 3.3 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-2 |
2-2176350-2
Specifications
Detailed Description
Upgrade your electronic projects with the CRGCQ 2512 3K3 5% resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance of 3.3 KΩ, this surface mount resistor is perfect for a variety of applications. Its compact 2512 size and solder termination make it easy to install, while its thick film element ensures reliability. Operating at a rated voltage of 200V, it provides stable and consistent performance. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Add it to your toolkit today and experience the difference in your projects.

