| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-3 |
2-2176350-3
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 4K7 5% General Purpose Resistor. This high-quality, surface-mount component boasts a power rating of 1W and a resistance of 4.7 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200V, it offers reliable performance in demanding environments. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, ensures easy integration onto PCBs. Featuring thick film technology and solder termination, this resistor guarantees precision and durability. Trust in its RoHS compliance and superior construction for efficient and eco-friendly circuit design. Upgrade your setup with the Surface Mount Resistors and experience seamless functionality.

