| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-5 |
2-2176350-5
Specifications
Detailed Description
Enhance your circuit design with our CRGCQ 2512 10K 5% General Purpose Resistor. This surface mount component, boasting a power rating of 1 W, offers reliable performance in a compact 6.35 x 3.2 x .55 mm package. With a tolerance of 5% and a resistance of 10 KΩ, it ensures precision in your applications. Operating at a rated voltage of 200 V, it is suitable for a wide range of electronic projects. The solder termination type and two terminations make installation a breeze, while its thick film element guarantees durability. Trust in this RoHS-compliant resistor for quality and efficiency in your designs.

