| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-6 |
2-2176350-6
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 15K 5% Surface Mount Resistor. Boasting a power rating of 1W and a tolerance of 5%, this general-purpose resistor is designed for reliable performance. With a resistance of 15KΩ and a rated voltage of 200V, it is suitable for a wide range of applications. The compact 2512 size and surface mount mounting style make it easy to integrate into your circuit board design. Trust in its thick film element for robust and efficient operation. Compliance with RoHS regulations ensures environmental responsibility. Elevate your circuitry with this essential component.

