| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176350-9 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 47 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176350-9 |
2-2176350-9
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 47K 5% Thick Film General Purpose Resistor. Designed for optimal performance, this 1 W resistor offers a resistance of 47 KΩ and a rated voltage of 200 V. With surface mount installation, it provides seamless integration onto PCBs. The compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for various applications. Crafted with high-quality materials, it ensures durability and reliability. Whether you're a hobbyist or a professional, this resistor is a must-have component for your toolkit. Explore its capabilities and elevate your circuit designs.

