MS3456KS24-11SX

Heilind Number:AMP2-2176359-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-11SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 69R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-11SX
SKU:AMP2-2176359-4

Detailed Description

Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution without compromising on performance. With a resistance rating of 69.8 Ω and a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation. It can handle a power rating of 0.0625 W and is rated for a voltage of 50 V, making it suitable for a wide range of applications. The solder termination ensures easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your designs with this essential component for optimal functionality and longevity.