MS3456KS24-20SW

Heilind Number:AMP2-2176361-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-20SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 7K87 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-20SW
SKU:AMP2-2176361-3

Detailed Description

Enhance precision in your electronic circuitry with this RQ 0402 thin film resistor. Boasting a resistance of 7.87 KΩ with a tolerance of .1%, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 50 V with a power rating of .0625 W, it is suitable for a variety of circuit designs. The surface mount termination type and compact 0402 size make it easy to integrate, while its RoHS compliance aligns with environmental standards. Ideal for high-precision electronics, this resistor guarantees reliability with a low temperature coefficient of 10PPM.