| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-20SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176361-5 |
MS3456KS24-20SY
| Heilind Number: | AMP2-2176361-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-20SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0402 thin film resistor. Designed for surface mount applications, it offers a resistance of 8.25 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it ensures reliable performance. With a low temperature coefficient of 10PPM, it maintains accuracy even in varying environmental conditions. The compact 0402 size and solder termination make it convenient for installation on PCBs. Trust in its quality for consistent and stable circuitry, suitable for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


