| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-21S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176362-2 |
MS3456KS24-21S
| Heilind Number: | AMP2-2176362-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-21S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RQ 0402 thin film resistor. With a resistance of 66.5 Ω and a tolerance of 0.1%, it ensures reliable performance in demanding applications. The rated voltage of 50 V and power rating of .0625 W make it suitable for a wide range of circuit designs. Its compact 0402 size and surface mount termination offer easy integration onto PCBs. RoHS compliant, this resistor meets environmental standards. Upgrade your circuitry with this high-quality component.


