| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176362-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176362-5 |
2-2176362-5
| Heilind Number: | AMP2-2176362-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176362-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional precision with our RQ 0402 Thin Film Surface Mount Resistor. This high-quality component boasts a resistance of 71.5 Ω with a tolerance of 0.1%, ensuring reliable performance in your electronic circuits. Designed for power ratings up to 0.0625 W and rated for 50 V, it offers durability and efficiency. With a miniature size of 1 x 0.5 x 0.3 mm, this resistor is perfect for compact assemblies. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality of our Surface Mount Resistors for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


