| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-22P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176362-7 |
MS3456KS24-22P
| Heilind Number: | AMP2-2176362-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-22P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution without compromising on performance. With a resistance of 75 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate signal processing. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it is suitable for various applications. RoHS compliant and featuring solder termination, it is easy to integrate into your designs. Upgrade to this 0402 resistor for reliable and efficient performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


