| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-22SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176363-3 |
MS3456KS24-22SX
| Heilind Number: | AMP2-2176363-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-22SX |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RQ 0402 resistor. Designed for high-performance applications, this thin film resistor boasts a resistance of 732 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. With a power rating of 0.0625W and a rated voltage of 50V, it delivers reliable and stable performance in even the most demanding environments. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit board design. Trust in the quality and accuracy of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


