MS3456KS24-27SZ

Heilind Number:AMP2-2176364-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-27SZ
ECAD Model:
3D Model

Description:

RQ 0402 7K32 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-27SZ
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:7.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176364-0

Detailed Description

Experience unparalleled precision with this outstanding 0402 thin film surface mount resistor. Boasting a resistance of 7.32 KΩ with a tight tolerance of 0.1%, it guarantees reliable performance in even the most demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, this resistor is designed for efficiency and durability. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained projects, while its solder termination ensures easy installation. RoHS compliance and a low temperature coefficient of 10PPM further enhance its environmental friendliness and stability. Trust in the quality of this precision component for your electronic circuit needs.