MS3456KS24-2P

Heilind Number:AMP2-2176365-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-2P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 64R9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-2P
Disable Date:20250915
SKU:AMP2-2176365-1

Detailed Description

Enhance your electronic projects with this high-precision surface mount resistor. Featuring a resistance of 64.9 Ω with a tight tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element provides optimal conductivity, while the power rating of .15 W and a rated voltage of 75 V make it suitable for a wide range of applications. With a compact size of 1.55 x .8 x .45 mm and solder termination, it is easy to integrate into your circuit board design. RoHS compliant and designed for surface mount installation, this resistor is a must-have component for achieving precision in your creations.