| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176365-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176365-6 |
2-2176365-6
| Heilind Number: | AMP2-2176365-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176365-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with this high-precision, surface-mount resistor. With a resistance of 73.2 ohms and a tolerance of 0.1%, it guarantees accurate performance. Its thin film element ensures optimal conductivity, while the low power rating of 0.15 W offers efficiency. Operating at a rated voltage of 75 V and with a low temperature coefficient of 10PPM, it's a reliable choice for demanding applications. RoHS compliance further underscores its quality and environmental responsibility. Mounting dimensions of 1.55 x 0.8 x 0.45 mm make it suitable for compact designs. Trust in the performance of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


