| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176365-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176365-7 |
2-2176365-7
| Heilind Number: | AMP2-2176365-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176365-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, designed for optimal accuracy and reliability. This thin film resistor boasts a resistance of 75 ohms with a tolerance of 0.1%, ensuring precise signal control. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it offers high performance in a compact 0603 surface mount package. With a low temperature coefficient of 10PPM, it guarantees stable operation in demanding applications. RoHS compliant and featuring solder termination, it's easy to integrate into your assembly. Upgrade your electronic designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


