MS3456KS24-4PW

Heilind Number:AMP2-2176365-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-4PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 76R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-4PW
Disable Date:20250915
SKU:AMP2-2176365-8

Detailed Description

Achieve precise resistance with this 0603 thin film surface mount resistor. With a resistance rating of 76.8 Ω and a tolerance of 0.1%, it offers high accuracy for your electronic circuit applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, this resistor is suitable for various power levels. Its compact dimensions of 1.55 x 0.8 x 0.45 mm and solder termination make it easy to integrate onto your PCB. Designed for reliability, it has a low temperature coefficient of 10PPM, ensuring stable performance over time. Ideal for demanding environments, this precision resistor is a valuable component for your electronic projects.