2-2176366-5

Heilind Number:AMP2-2176366-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176366-5
ECAD Model:
3D Model

Description:

RQ 0603 768R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176366-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:768 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176366-5

Detailed Description

Enhance the precision of your electronic circuits with this top-quality thin film resistor. Measuring 0603 in size and boasting a resistance of 768 ohms with a tolerance of 0.1%, this component ensures optimal performance in demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it guarantees reliable operation even in high-power settings. Its surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable board space. RoHS compliance further underlines its commitment to environmental responsibility. Upgrade your designs with this precision resistor for consistent and accurate results.