MS3456KS24-6SW

Heilind Number:AMP2-2176367-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-6SW
ECAD Model:
3D Model

Description:

RQ 0603 7K87 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-6SW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:7.87 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176367-3

Detailed Description

Experience unparalleled precision with our RQ 0603 thin film resistor. Engineered for optimal performance, this surface mount resistor boasts a resistance rating of 7.87 KΩ with a tolerance of .1%, ensuring consistent and accurate results. Operating at a rated voltage of 75 V and with a power rating of .15 W, it's ideal for a variety of applications. With its compact dimensions of 1.55 x .8 x .45 mm and solder termination, installation is a breeze. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is not only reliable but also environmentally friendly. Trust in its quality for your electronic projects.