MS3456KS24-7SX

Heilind Number:AMP2-2176368-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS24-7SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 86K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS24-7SX
Disable Date:20250915
SKU:AMP2-2176368-4

Detailed Description

Enhance circuit precision with this high-quality thin film resistor. Featuring a resistance of 86.6 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it offers reliable functionality. The surface mount design, measuring 1.55 x 0.8 x 0.45 mm, facilitates easy installation on PCBs. With RoHS compliance and a low temperature coefficient of 10PPM, this resistor is ideal for maintaining stability in electronic systems. Trust in its quality for your precision engineering needs.