| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS24-9S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176369-2 |
MS3456KS24-9S
| Heilind Number: | AMP2-2176369-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS24-9S |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this meticulously crafted 0603 chip resistor, designed for demanding applications. With a resistance of 66.5 ohms, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures stable performance. Operating at a rated voltage of 75V and power rating of 0.15W, this surface mount resistor is ideal for compact electronic designs. Its thin film element guarantees high accuracy, while the solder termination offers easy installation. Measuring just 1.55 x 0.8 x 0.45 mm, it's a space-efficient solution for achieving reliable signal control. Perfect for critical electronic systems, this precision resistor is a must-have for engineers striving for excellence in their designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


