MS3456KS28-11PW

Heilind Number:AMP2-2176369-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-11PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 76R8 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-11PW
Disable Date:20250915
SKU:AMP2-2176369-8

Detailed Description

Enhance your electronic circuitry with this cutting-edge precision resistor. Designed for optimal performance, this surface mount resistor features a resistance of 76.8 Ω with a tolerance of .1%, ensuring precise and reliable operation. With a power rating of .15 W and a maximum voltage of 75 V, it is ideal for a wide range of applications. The thin film element construction guarantees high precision and stability, while the low temperature coefficient of 10PPM ensures minimal variations in resistance over time. Measuring just 1.55 x .8 x .45 mm, it is compact yet powerful, perfect for space-constrained designs. Trust in the quality and durability of this resistor for your projects.