| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-11PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-0 |
MS3456KS28-11PY
| Heilind Number: | AMP2-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-11PY |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision and reliability of our RQ 0603 resistor, perfect for your electronic projects. With a resistance of 681 ohms and a tolerance of 0.1%, this thin film component guarantees accurate performance. Operating at a power rating of .15W and a rated voltage of 75V, it offers stable and efficient operation. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, makes it easy to integrate into your circuit. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality of our surface mount resistor for seamless integration and consistent results in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


