| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-11S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-2 |
MS3456KS28-11S
| Heilind Number: | AMP2-2176370-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-11S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 surface mount resistor. With a resistance of 715 ohms and a tolerance of 0.1%, it ensures accurate performance. The thin film element and low temperature coefficient guarantee reliability, while the 10PPM/°C temperature coefficient minimizes thermal effects. Operating at a rated voltage of 75V and a power rating of 0.15W, this resistor is suitable for a wide range of applications. RoHS compliance underscores its environmental responsibility, making it a conscientious choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


