| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-11SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-4 |
MS3456KS28-11SX
| Heilind Number: | AMP2-2176370-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-11SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0603 surface mount resistor. Featuring a resistance of 750 ohms with a tolerance of 0.1% and a low temperature coefficient of 10 ppm, this thin film resistor ensures accurate performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The compact 0603 size and surface mount termination make it easy to integrate, while its high-quality construction guarantees reliability. Upgrade your circuit design with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


