| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-11SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-6 |
MS3456KS28-11SZ
| Heilind Number: | AMP2-2176370-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-11SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a resistance value of 787 ohms with a tolerance of 0.1%. This thin film resistor guarantees accuracy, with a low temperature coefficient of 10PPM. Designed for surface mount applications, it offers reliable operation at a rated voltage of 75V and a power rating of .15W. With solder termination and compact dimensions of 1.55 x .8 x .45mm, it's ideal for space-constrained PCB designs. Trust in the quality of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


