| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-12P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 806 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-7 |
MS3456KS28-12P
| Heilind Number: | AMP2-2176370-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-12P |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional precision with our RQ 0603 thin film resistor, designed for optimal performance in electronic applications. Boasting a resistance of 806 Ω with a tolerance of .1%, this component ensures accurate and reliable operation. With a low power rating of .15 W and a maximum voltage of 75 V, it is suitable for a variety of circuit designs. The surface mount termination type allows for easy installation, while the compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained environments. Trust in the quality and durability of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


