| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176370-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 825 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176370-8 |
2-2176370-8
| Heilind Number: | AMP2-2176370-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176370-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0603 surface mount resistor. With a resistance of 825 ohms and a tolerance of 0.1%, it ensures reliable performance in demanding applications. Operating at a rated voltage of 75V and a power rating of 0.15W, this thin film resistor guarantees optimal power handling. RoHS compliance further underscores its commitment to quality and environmental responsibility. Indispensable for achieving precise voltage regulation, it's a must-have component for any electronics enthusiast or professional. Upgrade your projects with the unparalleled accuracy and durability of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


