MS3456KS28-12SW

Heilind Number:AMP2-2176371-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-12SW
ECAD Model:
3D Model

Description:

RQ 0603 7K68 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-12SW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:7.68 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176371-2

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0603 surface mount resistor. This high-quality component boasts a resistance of 7.68 KΩ with a tight tolerance of 0.1%, ensuring reliable and accurate performance. Operating at a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability and durability, while the solder termination type allows for easy installation. RoHS-compliant and designed for surface mount mounting, it meets the highest industry standards for quality and environmental responsibility. Upgrade your electronic projects with this essential component for optimal performance.