| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-12SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176371-3 |
MS3456KS28-12SX
| Heilind Number: | AMP2-2176371-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-12SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuit with this RQ 0603 thin film resistor. Featuring a resistance of 7.87 KΩ with a tolerance of 0.1%, it ensures accurate performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for various applications. This surface mount resistor, measuring 1.55 x .8 x .45 mm, is compact and easy to integrate. Its high-quality construction and low 10PPM temperature coefficient guarantee reliability. Ideal for demanding environments, it offers stable and consistent operation. Upgrade your electronic designs with this exceptional component.


