MS3456KS28-15PX

Heilind Number:AMP2-2176371-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-15PX
ECAD Model:
3D Model

Description:

RQ 0603 8K66 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-15PX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176371-7

Detailed Description

Enhance your electronic projects with the precision and reliability of these thin film surface mount resistors. With a resistance of 8.66 KΩ and a tolerance of 0.1%, they guarantee accurate performance. Operating at a power rating of .15 W and a rated voltage of 75 V, they are suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, they offer a compact solution for space-constrained designs. Featuring solder termination and RoHS compliance, these resistors are not only easy to install but also environmentally friendly. Trust in their 10PPM stability and 5K RL quantity for consistent and durable operation. Ideal for professionals and hobbyists alike, they are a valuable addition to any toolkit.