| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-15S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 78.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176372-0 |
MS3456KS28-15S
| Heilind Number: | AMP2-2176372-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-15S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-quality surface mount resistor. With a resistance of 78.7 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element and low temperature coefficient of 10PPM guarantee reliable operation even in demanding conditions. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained applications. With a power rating of .15 W and a rated voltage of 75 V, this resistor offers robust performance. Its solder termination and surface mount design make installation a breeze. Trust in its quality for your next project.


