| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-15SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 80.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176372-1 |
MS3456KS28-15SW
| Heilind Number: | AMP2-2176372-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-15SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 80.6 KΩ with a tolerance of 0.1%, this thin film element guarantees accuracy in signal processing. Its low power rating of .15 W ensures efficient operation, while the rated voltage of 75 V offers versatile compatibility. Designed for surface mount installation, this resistor measures 1.55 x .8 x .45 mm, making it ideal for compact electronic devices. With RoHS compliance and a low temperature coefficient of 10PPM, this component prioritizes both environmental sustainability and stability in your applications. Elevate your projects with the reliability and precision of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


