| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-15SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 82.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176372-2 |
MS3456KS28-15SX
| Heilind Number: | AMP2-2176372-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-15SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuit with this RQ 0603 thin film resistor. Featuring a resistance value of 82.5 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it offers reliable operation. The surface mount design and solder termination make installation easy, while the compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. RoHS compliant, this resistor is also environmentally friendly. Perfect for a wide range of electronic projects, it's a must-have component for any design engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


