| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS28-16SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176373-1 |
MS3456KS28-16SW
| Heilind Number: | AMP2-2176373-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS28-16SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our RQ 0805 surface mount resistor. Featuring a resistance of 16.2 Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.5 mm, it is compact and easy to integrate, making it ideal for space-constrained designs. Its solder termination and surface mount mounting style facilitate seamless installation. Trust in the quality of our RoHS-compliant precision resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


