2-2176373-7

Heilind Number:AMP2-2176373-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176373-7
ECAD Model:
3D Model

Description:

RQ 0805 18R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176373-7
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:18.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176373-7

Detailed Description

Enhance your electronic circuits with this ultra-precise thin film resistor, crafted for top-tier performance. Measuring at a compact 0805 size with dimensions of 2 x 1.25 x .5 mm, this resistor offers a resistance of 18.7 Ω with a tolerance of .1%. Operating at a power rating of .2 W and a rated voltage of 100 V, it guarantees reliable and stable functionality. With a low temperature coefficient of 10PPM, it ensures minimal deviation in resistance over a wide range of temperatures. Featuring solder termination and surface mount mounting style, it is easy to integrate into any design. Perfect for high-precision applications, this resistor is a must-have for any electronics enthusiast or professional.