MS3456KS28-19S

Heilind Number:AMP2-2176374-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-19S
ECAD Model:
3D Model

Description:

RQ 0805 169R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-19S
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176374-0

Detailed Description

Discover the RQ 0805 precision resistor, a high-quality component essential for electronic circuits. With a resistance of 169 Ω and a tolerance of .1%, this resistor guarantees accurate and reliable performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x .5 mm ensure space efficiency. Crafted with thin film technology and boasting a low temperature coefficient of 10PPM, this resistor offers exceptional stability and precision. Ideal for use in demanding environments, it is a must-have for any electronics enthusiast or professional engineer.