MS3456KS28-19SW

Heilind Number:AMP2-2176374-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-19SW
ECAD Model:
3D Model

Description:

RQ 0805 174R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-19SW
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:174 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176374-1

Detailed Description

Enhance precision in your electronic projects with our cutting-edge RQ 0805 resistor. This high-quality component boasts a resistance of 174 ohms with a remarkable tolerance of 0.1%, ensuring consistent and accurate performance. Operating at a rated voltage of 100V and a power rating of .2W, it's suitable for a wide range of applications. Crafted with a thin film element, it guarantees reliability and stability even in demanding conditions. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .5 mm allow for versatile placement on your PCB. Trust in the exceptional quality of our precision resistor for your next project.