MS3456KS28-19SX

Heilind Number:AMP2-2176374-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-19SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 178R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-19SX
Disable Date:20250915
SKU:AMP2-2176374-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-performance surface mount resistor. Measuring 2 x 1.25 x .5 mm, it boasts a resistance of 178 Ω with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Designed for optimal power dissipation, this thin film resistor can handle up to .2 W of power with a rated voltage of 100 V. Its solder termination type ensures easy installation, making it ideal for a variety of applications. RoHS compliant and meticulously tested for quality, this component guarantees exceptional performance in demanding environments. Elevate your designs with the superior accuracy and stability of this precision resistor.