MS3456KS28-19SZ

Heilind Number:AMP2-2176374-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS28-19SZ
ECAD Model:
3D Model

Description:

RQ 0805 187R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS28-19SZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:187 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176374-4

Detailed Description

Achieve precise resistance with our RQ 0805 187R 0.1% 10PPM 1K RL resistor, perfect for applications requiring accurate voltage regulation. This surface mount resistor boasts a power rating of .2 W and features a thin film element type, ensuring reliable performance. With a resistance of 187 Ω and a tolerance of .1%, it guarantees consistent and stable operation. The compact dimensions of 2 x 1.25 x .5 mm make it ideal for space-constrained designs, while its solder termination offers easy installation. RoHS compliant and rated for 100 V, this resistor is a dependable choice for precision applications in various industries.